- RS Stock No.:
- 546-3838
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$7.96
(exc. GST)
$9.15
(inc. GST)
Units | Per unit |
1 - 24 | $7.96 |
25 - 99 | $7.72 |
100 - 249 | $7.47 |
250 - 499 | $7.33 |
500 + | $7.19 |
- RS Stock No.:
- 546-3838
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS 75 Ohm BNC RF Coaxial Cable Clamp Plug Connectors
75 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 75 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety of RF coaxial cable types.
Approvals
N/A
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Clamp |
Body Orientation | Straight |
Cable Type | RG179 |
Bulkhead | No |
Operating Frequency | 1GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |