- RS Stock No.:
- 602-9091
- Mfr. Part No.:
- BNCS702-P2
- Brand:
- Tajimi Electronics
Available for back order.
Added
Price (ex. GST) Each
$12.63
(exc. GST)
$14.52
(inc. GST)
Units | Per unit |
1 - 24 | $12.63 |
25 + | $12.19 |
- RS Stock No.:
- 602-9091
- Mfr. Part No.:
- BNCS702-P2
- Brand:
- Tajimi Electronics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
One-touch BNC 75 Ω Connector, BNCS700 Series
Characteristic impedance: 75 Ω
Construction of opening is resistant to entanglement
Construction of opening is resistant to entanglement
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 to 2.4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |