- RS Stock No.:
- 916-0634
- Mfr. Part No.:
- 10-054-B36-FA
- Brand:
- COAX Connectors
15 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.99
(exc. GST)
$14.94
(inc. GST)
Units | Per unit |
1 - 4 | $12.99 |
5 - 9 | $12.74 |
10 - 24 | $12.59 |
25 - 49 | $12.39 |
50 + | $12.24 |
- RS Stock No.:
- 916-0634
- Mfr. Part No.:
- 10-054-B36-FA
- Brand:
- COAX Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BNC Straight Crimp Jacks
A series of premium quality, machined straight crimp jacks from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The BNC Connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The connectors meet SMPTE 292M and 424M standards and would be typically used in the broadcast market. A suitable crimp tool is available separately see part number 916-2738
Coax Connectors BNC Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 1855ENH |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 4.5GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |