JRC 991383 Black Unisex Gilet, M
- RS Stock No.:
- 506-402
- Mfr. Part No.:
- 991383 M BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-402
- Mfr. Part No.:
- 991383 M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | Gilet | |
| Gender | Unisex | |
| Sub Type | Vest | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Nylon | |
| Series | 991383 | |
| Number of Pockets | 4 | |
| Closure Type | Zip | |
| Colour | Black | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Sleeve Type | Sleeveless | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type Gilet | ||
Gender Unisex | ||
Sub Type Vest | ||
Lining Material 100% Polyester | ||
Outer Material 100% Nylon | ||
Series 991383 | ||
Number of Pockets 4 | ||
Closure Type Zip | ||
Colour Black | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Sleeve Type Sleeveless | ||
RoHS Status: Exempt
The JRC Waistcoat Massa is a stylish and practical garment made from 100% polyamide/nylon taslon, offering durability and a lightweight feel. It is not padded, making it perfect for layering in various weather conditions. The waistcoat features an inner ribbed collar and a band at the waist for a comfortable, fitted look. With a mesh lining and a zip for easy embroidery, it provides both functionality and customization options, making it a versatile addition to any wardrobe. Meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two outside zip pockets
One chest zip pocket
Inner wallet pocket with Velcro closure
Related links
- JRC 991386 Green Unisex Safety Shoes, M
- JRC 990411 Black Unisex Work Vest, M
- JRC 990856 Dark Grey Waterproof Women's Safety Shoes, M
- JRC 990518 Light Grey Waterproof Men's Safety Shoes, M
- JRC 990510 Navy Waterproof Men's Safety Shoes, M
- JRC 989243 Black 80% Cotton, 20% Polyester Unisex Zip Lunga M
- JRC 990241 Black 35% Cotton, 65% Polyester Unisex Long Zip M
- JRC Black 100% Cotton Short Sleeve T-Shirt M
