- RS Stock No.:
- 838-6513
- Mfr. Part No.:
- OFFNA1GG32
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 838-6513
- Mfr. Part No.:
- OFFNA1GG32
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB BS88 Fuses - A1 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
Total safety for your cables, motors and electronics protection
Wide current ratings for optimal dimensioning of other circuit components
Low let through energy, low cut off characteristics, reduced electromagnetic stress
Energy saving through low power losses
High breaking capacity 80 kA at 415 V (AC)
Fault indication on the top of the fuse link for DIN fuses
Wide current ratings for optimal dimensioning of other circuit components
Low let through energy, low cut off characteristics, reduced electromagnetic stress
Energy saving through low power losses
High breaking capacity 80 kA at 415 V (AC)
Fault indication on the top of the fuse link for DIN fuses
Standards
IEC 60269
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | A1 |
Voltage Rating | 415V |
Fuse Standard | BS 88 |
Fixing Centres | 44.5mm |
Application Category | gG |
Tag Width | 11.2mm |
High Rupture Capacity | Yes |
Overall Length | 56mm |
Body Diameter | 13.5mm |
Body Length | 35.5mm |