- RS Stock No.:
- 283-0101
- Mfr. Part No.:
- PN-2138
- Brand:
- SAM
On back order for despatch 22/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$13.46
(exc. GST)
$15.48
(inc. GST)
Units | Per unit |
1 + | $13.46 |
- RS Stock No.:
- 283-0101
- Mfr. Part No.:
- PN-2138
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM Male to Male Tapered threaded nipple is a versatile connector designed with a nickel brass body.
Compliance to NF ISO 6150
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Fitting Type | Nipple |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Size 2 | 1/2in |
Connection Gender 2 | Male |