- RS Stock No.:
- 189-2283
- Mfr. Part No.:
- SBS-205
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 189-2283
- Mfr. Part No.:
- SBS-205
- Brand:
- Sunhayato
Technical data sheets
Legislation and Compliance
Product Details
The Sunhayato breadboard is a solderless breadboard kit .
Length: 83mm
Specifications
Attribute | Value |
---|---|
Type | Solderless Breadboard Kit |
Number of Connections | 408 |
Length | 83mm |
Width | 52mm |
Height | 9mm |
Dimensions | 83 x 52 x 9mm |