RND 255-00005, Breadboard Experimenting Plate 81 x 60 x 10mm
- RS Stock No.:
- 283-2651
- Distrelec Article No.:
- 301-15-103
- Mfr. Part No.:
- RND 255-00005
- Brand:
- RND
Available for back order.
Price (ex. GST) Each
$5.24
(exc. GST)
$6.03
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.24 |
- RS Stock No.:
- 283-2651
- Distrelec Article No.:
- 301-15-103
- Mfr. Part No.:
- RND 255-00005
- Brand:
- RND
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Type | Experimenting Plate |
Length | 81mm |
Number of Connections | 400 |
Width | 60mm |
Height | 10mm |
Dimensions | 81 x 60 x 10mm |