- RS Stock No.:
- 192-809
- Mfr. Part No.:
- VBO125-12NO7
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 192-809
- Mfr. Part No.:
- VBO125-12NO7
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Bridge Rectifier Module with Screw Terminals, VBO125 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL E72873
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 124A |
Peak Reverse Repetitive Voltage | 1200V |
Mounting Type | Panel Mount |
Package Type | PWS C |
Pin Count | 4 |
Diode Technology | Silicon Junction |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 1.95kA |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Peak Forward Voltage | 1.3V |
Peak Reverse Current | 300µA |
Dimensions | 67 x 50 x 31mm |
Length | 67mm |
Width | 50mm |
Height | 31mm |