HY Electronic Corp Bridge Rectifier, 1600 V 450 A, 4-Pin

Bulk discount available
View bulk pricing option

Subtotal (1 tray of 100 units)*

$269.90

(exc. GST)

$310.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 400$2.699$269.90
500 +$2.618$261.80

*price indicative

RS Stock No.:
559-068
Mfr. Part No.:
KBPC5008GW
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1600V

Mount Type

Through Hole

Package Type

KBPC

Number of Phases

1

Pin Count

4

Maximum Operating Temperature

150°C

Forward Current If

50A

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Peak Reverse Current Ir

5μA

Series

KBPC50005GW THRU KBPC5016GW

Standards/Approvals

RoHS

Length

1.133in

Height

1.133in

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy