Texas Instruments, LM3102MH/NOPB Step-Down Switching Regulator, 1-Channel 2.5A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 121-8335
- Mfr. Part No.:
- LM3102MH/NOPB
- Brand:
- Texas Instruments
On back order for despatch 11/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 73)
$7.954
(exc. GST)
$9.147
(inc. GST)
Units | Per unit | Per Tube* |
73 - 73 | $7.954 | $580.642 |
146 - 657 | $7.755 | $566.115 |
730 + | $6.98 | $509.54 |
*price indicative |
- RS Stock No.:
- 121-8335
- Mfr. Part No.:
- LM3102MH/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LM310x High Efficiency SIMPLE SWITCHER® Regulator Series
The LM310x series of Synchronously Rectified Buck Converters feature all required functions to implement a highly efficient and cost effective buck regulator. The LM310x's Constant On Time (COT) architecture results in fast load transient response and a simple circuit design with no loop compensation.
Wide Input Voltage Range up to 42V
0.8V, ±1.5% reference
Integrated dual N-Channel Synchronous MOSFETs
High efficiency at light loads
Programmable switching frequency up to 1MHz
Thermal shutdown
0.8V, ±1.5% reference
Integrated dual N-Channel Synchronous MOSFETs
High efficiency at light loads
Programmable switching frequency up to 1MHz
Thermal shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2.5A |
Maximum Output Voltage | 7.2 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 20 |
Maximum Switching Frequency | 1000 kHz |
Package Type | TSSOP |
Switching Regulator | Yes |
Width | 4.4mm |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |