- RS Stock No.:
- 146-7659
- Mfr. Part No.:
- BD9E102FJ-GE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7659
- Mfr. Part No.:
- BD9E102FJ-GE2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The BD9E102FJ is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLLMTM. It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Synchronous single DC/DC converter
SLLMTM control (Simple Light Load Mode)
Efficiency = 80% (@IOUT=10mA)
Over current protection
Short circuit protection
Thermal shutdown protection
Under Voltage lockout protection
Soft start
Reduce External diode
・SOP-J8 package
SLLMTM control (Simple Light Load Mode)
Efficiency = 80% (@IOUT=10mA)
Over current protection
Short circuit protection
Thermal shutdown protection
Under Voltage lockout protection
Soft start
Reduce External diode
・SOP-J8 package
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 18.2 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 26 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Maximum Switching Frequency | 656 kHz |
Pin Count | 8 |
Package Type | SOP |
Switching Regulator | Yes |
Length | 4.9mm |
Height | 1.37mm |
Width | 3.9mm |
Efficiency | 80% |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.37mm |
Maximum Operating Temperature | +85 °C |