- RS Stock No.:
- 162-9507
- Mfr. Part No.:
- NCP1579DR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9507
- Mfr. Part No.:
- NCP1579DR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 120µA |
Maximum Output Voltage | 5 V |
Regulator Function | Synchronous Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 13.2 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 317 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |