- RS Stock No.:
- 168-5905
- Mfr. Part No.:
- L4960
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-5905
- Mfr. Part No.:
- L4960
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 9 V |
Maximum Input Voltage | 46 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 150 kHz |
Pin Count | 7 |
Package Type | HEPTAWATT V |
Switching Regulator | Yes |
Line Regulation | 50 mV |
Load Regulation | 30 mV |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.4 x 4.8 x 9.2mm |
Maximum Operating Temperature | +150 °C |
Length | 10.4mm |
Height | 9.2mm |
Width | 4.8mm |
Efficiency | 90% |