- RS Stock No.:
- 169-8292
- Mfr. Part No.:
- EL7554IREZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 169-8292
- Mfr. Part No.:
- EL7554IREZ
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 4A |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 6 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 1000 kHz |
Pin Count | 28 |
Package Type | HTSSOP |
Switching Regulator | Yes |
Line Regulation | 0.5 % |
Length | 9.7mm |
Dimensions | 9.7 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 96% |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |