- RS Stock No.:
- 171-4310
- Mfr. Part No.:
- BD70522GUL-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4310
- Mfr. Part No.:
- BD70522GUL-E2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD70522GUL is a Buck Converter featuring 180nA quiescent current and supports output current up to 500mA. The Constant ON-Time (COT) control with ULP (Ultra Low Power) mode provides superior transient response and extends battery life by providing excellent light load efficiency below 10μA load range. The output voltage can be selected from 9 pre-set voltages by VSEL pins. When the input voltage gets close to the output voltage, the IC enters 100%ON mode where the switching operation stops.
Nano Energy™
180nA (Typ) Quiescent Current
Up to 90% Efficiency at 10μA Output Current
Up to 500mA Output Current
9 Selectable Output Voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V)
Power Good Output
100%ON Mode for Low Input Voltage
Discharge Function on VOUT.
180nA (Typ) Quiescent Current
Up to 90% Efficiency at 10μA Output Current
Up to 500mA Output Current
9 Selectable Output Voltages (1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.2V, 3.3V)
Power Good Output
100%ON Mode for Low Input Voltage
Discharge Function on VOUT.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Output Type | Selectable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 9 |
Maximum Switching Frequency | 1 MHz |
Package Type | VCSP |
Switching Regulator | Yes |
Height | 0.56mm |
Maximum Operating Temperature | +85 °C |
Width | 1.56mm |
Length | 1.76mm |
Dimensions | 1.76 x 1.56 x 0.56mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |