- RS Stock No.:
- 171-5497
- Mfr. Part No.:
- BD9703T-V5
- Brand:
- ROHM
15 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.218
(exc. GST)
$6.001
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $5.218 | $26.09 |
10 - 20 | $5.06 | $25.30 |
25 + | $4.556 | $22.78 |
*price indicative |
- RS Stock No.:
- 171-5497
- Mfr. Part No.:
- BD9703T-V5
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD9703T-V5 is a single-channel step-down switching regulator capable of PWM operation. It has a built-in P-Channel MOSFET making its efficiency high at small loads. It has lower power consumption because it is made under Bi-CMOS process. Its operating current is only 4mA (Typ.) and standby current is 0μA (Typ.).
Built-In P-Channel MOSFET for High Efficiency
Adjustable Output Voltage Via External Resistors
Built-In Over-Current Protection and Thermal
Shutdown Circuits
ON/OFF Control Via STBY Pin
Applications
TVs, Printers, DVD Players, Projectors, Gaming Devices, PCs, Car Audio/Navigation Systems, ETCs, Communication Equipment, AV Products, Office Equipment, Industrial Devices, and more.
Adjustable Output Voltage Via External Resistors
Built-In Over-Current Protection and Thermal
Shutdown Circuits
ON/OFF Control Via STBY Pin
Applications
TVs, Printers, DVD Players, Projectors, Gaming Devices, PCs, Car Audio/Navigation Systems, ETCs, Communication Equipment, AV Products, Office Equipment, Industrial Devices, and more.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Maximum Output Voltage | 32 V |
Regulator Function | Buck Converter |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 + Tab |
Maximum Switching Frequency | 330 kHz |
Package Type | TO- 220FP |
Switching Regulator | Yes |
Line Regulation | 100 mV |
Load Regulation | 40 mV |
Dimensions | 10 x 4.5 x 17mm |
Maximum Operating Temperature | +85 °C |
Height | 17mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 86% |
Width | 4.5mm |
Length | 10mm |