- RS Stock No.:
- 171-7010
- Mfr. Part No.:
- BD90620EFJ-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-7010
- Mfr. Part No.:
- BD90620EFJ-CE2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD90620EFJ-C is a step-down switching regulator controllers with integrated POWER MOS FET and has the capability to withstand high input voltage, providing a free setting function of operating frequency with external resistor. This switching regulator controller features a wide input voltage range (3.5 V to 36 V) and operating temperature range (-40 °C to +125 °C). Furthermore, an external synchronization input pin enables synchronous operation with external clock.
Integrated Pch POWER MOSFET
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Applications:
Car Navigation
Low Dropout: 100% ON Duty Cycle
External Synchronization Enabled
Soft Start Function: 1.38ms (f=500kHz)
Current Mode Control
Over Current Protection
Low Supply Voltage Error Prevention
Thermal Shut Down Protection
Short Circuit Protection
High power HRP7 package mounted
Compact and High power HTSOP-J8 package mounted
Load dump up to 42V.
Applications:
Car Navigation