- RS Stock No.:
- 184-5346
- Mfr. Part No.:
- BD9D321EFJ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 184-5346
- Mfr. Part No.:
- BD9D321EFJ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BD9D321EFJ is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current of up to 3A. The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product appropriate for equipment and devices that demand minimal standby power consumption. External phase compensation circuit is not necessary for it is a constant on-time control DC/DC converter with high speed response.
Synchronous Single DC/DC Converter
Constant On-time Control
SLLM™ (Simple Light Load Mode) Control
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
HTSOP-J8 Package (Backside Heat Dissipation)
Constant On-time Control
SLLM™ (Simple Light Load Mode) Control
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Adjustable Soft Start
HTSOP-J8 Package (Backside Heat Dissipation)
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 7 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 18 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 700 kHz |
Package Type | HTSOP |
Switching Regulator | Yes |
Height | 0.85mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 0.85mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |