- RS Stock No.:
- 184-5389
- Mfr. Part No.:
- BD9060HFP-CTR
- Brand:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 2)
$6.385
(exc. GST)
$7.343
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $6.385 | $12.77 |
10 - 18 | $6.195 | $12.39 |
20 - 198 | $6.01 | $12.02 |
200 + | $4.96 | $9.92 |
*price indicative |
- RS Stock No.:
- 184-5389
- Mfr. Part No.:
- BD9060HFP-CTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching regulators with built-in POWER MOSFET which can withstand high pressure. The operational frequency is freely configurable with external resistance. It features a wide input voltage range (5V to 35V) and a high frequency accuracy of ±5% (f=200kHz to 500kHz). Furthermore, an external synchronization input pin enables synchronous operation with external clock. The output capacitor corresponds to the ceramic capacitor.
Minimal external components
P-ch POWER MOSFET included in the package
Low dropout:100% ON duty cycle
External synchronization enabled
Soft start function: soft start time fixed to 2.7ms (Typ)
Built-in overcurrent protection circuit
Built-in thermal shutdown protection circuit
P-ch POWER MOSFET included in the package
Low dropout:100% ON duty cycle
External synchronization enabled
Soft start function: soft start time fixed to 2.7ms (Typ)
Built-in overcurrent protection circuit
Built-in thermal shutdown protection circuit
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 35 V |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 35 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 7 + Tab |
Maximum Switching Frequency | 500 kHz |
Package Type | HRP |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.91mm |
Automotive Standard | AEC-Q100 |
Width | 8mm |
Dimensions | 9.39 x 8 x 1.905mm |
Length | 9.39mm |