- RS Stock No.:
- 533-3939
- Mfr. Part No.:
- LM2642MTC/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-3939
- Mfr. Part No.:
- LM2642MTC/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck Controller |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Pin Count | 28 |
Package Type | TSSOP |
Maximum Operating Temperature | +125 °C |
Length | 9.7mm |
Height | 0.9mm |
Width | 4.4mm |
Dimensions | 9.7 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |