- RS Stock No.:
- 686-8451
- Mfr. Part No.:
- VIPER16LD
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-8451
- Mfr. Part No.:
- VIPER16LD
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
High-Voltage AC-DC Converters, VIPerPlus Series, STMicroelectronics
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 16 |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |
Length | 9.9mm |
Height | 1.5mm |