- RS Stock No.:
- 761-4980
- Mfr. Part No.:
- LM2598S-ADJ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-4980
- Mfr. Part No.:
- LM2598S-ADJ/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.2 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.15 MHz |
Package Type | TO-263 |
Pin Count | 7 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Dimensions | 10.16 x 9.91 x 4.57mm |
Efficiency | 78% |
Width | 9.91mm |
Length | 10.16mm |
Switching Regulator | Yes |
Height | 4.57mm |