- RS Stock No.:
- 769-5412
- Mfr. Part No.:
- SP6651AEU-L
- Brand:
- MaxLinear
Discontinued product
- RS Stock No.:
- 769-5412
- Mfr. Part No.:
- SP6651AEU-L
- Brand:
- MaxLinear
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Down Switching Regulators, EXAR
Switching Regulators, EXAR
DC to DC Converters
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 800mA |
Maximum Output Voltage | 5 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 5.5 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 10 |
Package Type | MSOP |
Switching Regulator | Yes |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 0.95mm |
Width | 3mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |