- RS Stock No.:
- 827-4956
- Mfr. Part No.:
- CSD97376Q4M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 827-4956
- Mfr. Part No.:
- CSD97376Q4M
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Power MOSFET Modules, Texas Instruments
Half-Bridge NexFET Power Block
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20A |
Maximum Output Voltage | 1.8 V |
Regulator Function | Synchronous Buck Converter |
Maximum Input Voltage | 24 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2000 kHz |
Pin Count | 8 |
Package Type | VSON |
Switching Regulator | Yes |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.6 x 3.6 x 0.9mm |
Width | 3.6mm |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Length | 4.6mm |