- RS Stock No.:
- 865-1075
- Mfr. Part No.:
- FAN5361UMP123X
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 865-1075
- Mfr. Part No.:
- FAN5361UMP123X
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor
Non-Isolated DC/DC Converters, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 600mA |
Maximum Output Voltage | 1.233 V |
Regulator Function | Step Down |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 6 |
Maximum Switching Frequency | 6.6 MHz |
Package Type | UMLP |
Switching Regulator | Yes |
Width | 2mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Minimum Operating Temperature | -40 °C |
Height | 0.5mm |
Dimensions | 2 x 2 x 0.5mm |