- RS Stock No.:
- 872-4155
- Mfr. Part No.:
- IR3899MTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 872-4155
- Mfr. Part No.:
- IR3899MTRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Highly Integrated Single-Input Voltage, Buck Regulator, Infineon
Infineon offer a range of synchronous buck regulators, some include PMBus Interface. The DC-DC converters have many features such as Internal LDO, programmable switching Frequency, Integrated MOSFETs and Bootstrap diode and is available in a PQFN package. Applications include Netcom and telecom, desktops, servers, graphic boards and point of load.
Switching Voltage Regulators, International Rectifier
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 9A |
Maximum Output Voltage | 0.86 V |
Regulator Function | Buck Regulator |
Minimum Output Voltage | 0.5 V |
Minimum Input Voltage | 5 V |
Maximum Input Voltage | 21 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 16 |
Maximum Switching Frequency | 1500 kHz |
Package Type | PQFN |
Length | 4mm |
Width | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 5 x 0.95mm |
Height | 0.95mm |