Toshiba TC7SET125FU(TE85LF 3 State Octal Bus Buffer, 5-Pin SSOP
- RS Stock No.:
- 581-843
- Mfr. Part No.:
- TC7SET125FU(TE85LF
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 581-843
- Mfr. Part No.:
- TC7SET125FU(TE85LF
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHCT | |
| Product Type | Octal Bus Buffer | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 10.4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.9mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Series | TC7SET125FU | |
| Supply Current | 1.35mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHCT | ||
Product Type Octal Bus Buffer | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SSOP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 10.4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Operating Temperature 85°C | ||
Height 0.9mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Series TC7SET125FU | ||
Supply Current 1.35mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Related links
- Toshiba TC7SH125F 5-Pin SSOP
- Toshiba TC7SZ125F 5-Pin SSOP
- Toshiba TC7SZ125FU 5-Pin SSOP
- Toshiba TC7SH125FU 5-Pin SSOP
- Toshiba TC7W125FU(TE12L 8-Pin SSOP
- Toshiba TC7SH126FU 5-Pin SSOP
- Toshiba 74HC244D Non-Inverting 3 State Octal Bus Buffer, 20-Pin SOIC
- Toshiba Non-Inverting 3 State Octal Bus Buffer, 14-Pin TSSOP
