Toshiba TC7SET17FU(TE85L,F Non-Inverting Schmitt Trigger Buffer, 5-Pin SSOP
- RS Stock No.:
- 581-855
- Mfr. Part No.:
- TC7SET17FU(TE85L,F
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 581-855
- Mfr. Part No.:
- TC7SET17FU(TE85L,F
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | VHCT | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Single Ended | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 10.8 ns @ 5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family VHCT | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type Single Ended | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.8 ns @ 5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Propagation Delay Test Condition 50pF | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2mm | ||
Width 1.25mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- JP
TC7SET Series
Process: CMOS
Power supply voltage: 4.5 to 5.5 V
Power supply voltage: 4.5 to 5.5 V
L MOS Family
Related links
- Toshiba TC7SET34FU(TE85L 5-Pin SSOP
- Texas Instruments SN74LVC1G17DBVT Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
- Texas Instruments SN74LVC1G17DCKT Non-Inverting Schmitt Trigger Buffer, 5-Pin SC-70
- Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger Buffer, 5-Pin SOT-23
- Toshiba TC7SZ17FE Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 5-Pin SOT-553
- Texas Instruments SN74AUP1T17DCKR Non-Inverting Schmitt Trigger CMOS Buffer, 5-Pin SC-70
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Push-Pull Buffer, 5-Pin SOT-25
- Nexperia 74LVC1G17GV 5-Pin SC-74A
