Toshiba TC7WH17FK Non-Inverting Schmitt Trigger CMOS Schmitt Buffer, 8-Pin SOT-765
- RS Stock No.:
- 171-3044
- Mfr. Part No.:
- TC7WH17FK
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3044
- Mfr. Part No.:
- TC7WH17FK
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Number of Channels | 1 | |
| Schmitt Trigger Input | Yes | |
| Input Type | CMOS, Schmitt Trigger | |
| Output Type | CMOS | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-765 | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 15 pF | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.3mm | |
| Height | 0.7mm | |
| Length | 2mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Automotive Standard | AEC-Q100 | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Number of Channels 1 | ||
Schmitt Trigger Input Yes | ||
Input Type CMOS, Schmitt Trigger | ||
Output Type CMOS | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOT-765 | ||
Pin Count 8 | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 17 ns @ 15 pF | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.3mm | ||
Height 0.7mm | ||
Length 2mm | ||
Minimum Operating Supply Voltage 2 V | ||
Automotive Standard AEC-Q100 | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Temperature +125 °C | ||
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 5.5 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Balanced propagation delays: tPLH ≈ tPHL
5.5 V tolerant inputs
High speed operation: tpd = 5.5 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Balanced propagation delays: tPLH ≈ tPHL
5.5 V tolerant inputs
