- RS Stock No.:
- 171-3122
- Mfr. Part No.:
- TC7WH17FK
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3122
- Mfr. Part No.:
- TC7WH17FK
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High speed operation: tpd = 5.5 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Balanced propagation delays: tPLH ≈ tPHL
5.5 V tolerant inputs
High speed operation: tpd = 5.5 ns (typ.) (VCC = 5.0 V, CL = 15 pF)
Low power dissipation: ICC = 2.0 μA (max) (Ta = 25 )
Wide operating voltage range: VCC = 2.0 to 5.5 V
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Balanced propagation delays: tPLH ≈ tPHL
5.5 V tolerant inputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Schmitt Trigger Input | Yes |
Input Type | CMOS, Schmitt Trigger |
Output Type | CMOS |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOT-765 |
Pin Count | 8 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 17 ns @ 15 pF |
Dimensions | 2 x 2.3 x 0.7mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 2.3mm |
Minimum Operating Supply Voltage | 2 V |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |
Height | 0.7mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 15pF |
Length | 2mm |