Toshiba TC74LCX16244(EL,F) Bus Buffer, 48-Pin TSSOP
- RS Stock No.:
- 406-3213
- Mfr. Part No.:
- TC74LCX16244(EL,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 406-3213
- Mfr. Part No.:
- TC74LCX16244(EL,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LCX | |
| Product Type | Bus Buffer | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Length | 12.5mm | |
| Height | 1mm | |
| Width | 6.1 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LCX | ||
Product Type Bus Buffer | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Length 12.5mm | ||
Height 1mm | ||
Width 6.1 mm | ||
- COO (Country of Origin):
- JP
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
74LCX Family
Related links
- Toshiba TC4049BF(ELF) 16-Pin SOP
- Renesas Electronics 9DB833AGILF Clock Buffer 48-Pin TSSOP-48
- Renesas Electronics 9DB833AGLF Buffer 48-Pin TSSOP
- Renesas Electronics 9DB803DGLF Clock Buffer 48-Pin TSSOP
- onsemi 74LCX16244MTDX 16-Channel Buffer & Line Driver 48-Pin TSSOP
- Renesas Electronics 74FCT163244APAG Octal-Channel Buffer & Line Driver 48-Pin TSSOP
- Toshiba TC74VCX163245(SP Dual Bus Transceiver 48-Pin TSSOP
- Toshiba 74VHC126FT Quad Bus Buffer, 14-Pin TSSOP
