- RS Stock No.:
- 652-5016
- Mfr. Part No.:
- SN74AHC1G125DCKR
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 652-5016
- Mfr. Part No.:
- SN74AHC1G125DCKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AHC |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 3.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Length | 2mm |
Width | 1.25mm |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Height | 0.9mm |
Propagation Delay Test Condition | 50pF |