- RS Stock No.:
- 825-3495
- Mfr. Part No.:
- TCA4311D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3495
- Mfr. Part No.:
- TCA4311D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
I²C/SMBus Hub, Buffer, Repeater, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
Specifications
Attribute | Value |
---|---|
Logic Family | TCA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Low Level Output Current | 3mA |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Minimum Operating Supply Voltage | 2.7 V |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |