- RS Stock No.:
- 390-2426
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 390-2426
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Low Energy Fluorescent Bulkheads
Cost effective for continuous operation
Single or dual 9W PL lamp versions
Low heat generation and long life
Aluminium body with clear polycarbonate lens
20mm conduit knockouts for side and bottom cable entry
Single or dual 9W PL lamp versions
Low heat generation and long life
Aluminium body with clear polycarbonate lens
20mm conduit knockouts for side and bottom cable entry
Supplied with
either 1 or 2 9W compact fluorescent lamps
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Rectangular |
Wattage | 9 W |
Voltage Rating | 230 V ac |
Lamp Type | Fluorescent |
Lamp Supplied | Yes |
Diffuser Type | Clear |
Diffuser Colour | Clear |
Length | 245 mm |
Width | 120 mm |
Depth | 100 mm |
IP Rating | IP64 |
Dimensions | 245 x 120 x 100 mm |
Case Material | Aluminium |
Operating Temperature Range | -10 → +35°C |
Minimum Operating Temperature | -10°C |
Lamp Shape | Rectangular |
Maximum Operating Temperature | +35°C |