RND, RND 465 Nylon, Yellow Crimp Bullet Connector, 12AWG to 10AWG, 6.6mm Bullet diameter Plug
- RS Stock No.:
- 492-026
- Mfr. Part No.:
- RND 465-00698
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-026
- Mfr. Part No.:
- RND 465-00698
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Nylon | |
| Insulation Material | Polyamide | |
| Overall Length | 26mm | |
| Gender | Plug | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Bullet Diameter | 6.6mm | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Nylon | ||
Insulation Material Polyamide | ||
Overall Length 26mm | ||
Gender Plug | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Bullet Diameter 6.6mm | ||
Colour Yellow | ||
- COO (Country of Origin):
- CN
The RND High-quality crimp terminal is designed for reliable connections in a range of electrical applications. Featuring a robust brass construction, it is ideal for environments demanding durability and performance. The terminal boasts a nylon insulation that ensures safety and longevity, making it suitable for both professional and domestic usage. The double crimp design enhances connection integrity, providing a dependable solution for various wire gauges. With a maximum temperature tolerance of +105 °C, this terminal can handle moderate heat levels, ensuring it meets the demands of diverse environments. Whether for automotive, industrial, or DIY projects, this component promises efficiency and reliability in every application.
Brass material provides excellent conductivity
Compatible with multiple wire gauges for versatility
Tin-plated surface ensures corrosion resistance
Temperature range accommodates diverse operating conditions
Compatible with multiple wire gauges for versatility
Tin-plated surface ensures corrosion resistance
Temperature range accommodates diverse operating conditions
Related links
- RND Red Crimp Bullet Connector 1.9mm Bullet diameter Plug
- RND Red Crimp Bullet Connector 4.3mm Bullet diameter Socket
- RS PRO Insulated 2.5mm² to 6mm² 5mm Bullet diameter Male
- RS PRO Insulated 2.5mm² to 6mm² 5mm Bullet diameter Female
- RND RND 465 Red Yes Plug Spade Connector 3mm Tab Size
- RND RND 465 Blue Yes Plug Spade Connector 6.3 x 0.8mm Tab Size
- TE Connectivity 2mm² to 6mm² 4.6mm Bullet diameter Male
- RND #8 Stud Size, Blue