- RS Stock No.:
- 146-2113
- Mfr. Part No.:
- NC7WB3125K8X
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 146-2113
- Mfr. Part No.:
- NC7WB3125K8X
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Bus Switch, Fairchild Semiconductor
Low On Resistance of the switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | NC7 |
Configuration | 2 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 1 |
Maximum On Resistance | 20Ω |
Maximum Quiescent Current | 3µA |
Mounting Type | Surface Mount |
Package Type | US |
Pin Count | 8 |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25 ns @ 50 pF |
Dimensions | 2 x 2.3 x 0.7mm |
Width | 2.3mm |
Number of Output Options per Bit | 2 |
Height | 0.7mm |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Bus Width | 2bit |
Maximum Operating Supply Voltage | 5.5 V |
Number of Input Options per Bit | 1 |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |