- RS Stock No.:
- 756-3312
- Mfr. Part No.:
- TC7WB125FK(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-3312
- Mfr. Part No.:
- TC7WB125FK(TE85L,F
- Brand:
- Toshiba
Legislation and Compliance
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 2 x 1:1 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Maximum On Resistance | 15Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Maximum Propagation Delay Time @ Maximum CL | 0.25ns |
Dimensions | 2.3 x 2 x 0.7mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 4.5 V |
Bus Width | 2bit |
Width | 2mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.3mm |
Maximum Operating Temperature | +85 °C |
Height | 0.7mm |