Nexperia 74LVC245ABZX, 18 Bus Transceiver, 18-Bit
- RS Stock No.:
- 243-4421
- Mfr. Part No.:
- 74LVC245ABZX
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 reel of 3000 units)*
$1,248.00
(exc. GST)
$1,434.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.416 | $1,248.00 |
| 15000 + | $0.374 | $1,122.00 |
*price indicative
- RS Stock No.:
- 243-4421
- Mfr. Part No.:
- 74LVC245ABZX
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 18 | |
| Number of Channels per Chip | 18 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 18 | ||
Number of Channels per Chip 18 | ||
The Nexperia Octal bus transceiver with 3-state outputs features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.
Wide supply voltage range from 1.2 V to 3.6 V
CMOS low-power consumption
Direct interface with TTL levels
Overvoltage tolerant inputs to 5.5 V
Bus hold on all data inputs
IOFF circuitry provides partial Power-down mode operation
CMOS low-power consumption
Direct interface with TTL levels
Overvoltage tolerant inputs to 5.5 V
Bus hold on all data inputs
IOFF circuitry provides partial Power-down mode operation
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Nexperia 74LVC245ABZX 18-Bit
- Nexperia 74LVC245ABQ 18 Bus Transceiver TTL, 20-Pin DHVQFN
- Renesas Electronics 74FCT245ATQG 16-Bit Non-Inverting 3-State, 20-Pin QSOP
- Renesas Electronics 74FCT245ATSOG 16-Bit Non-Inverting 3-State, 20-Pin QSOP
- Renesas Electronics 74FCT2245ATQG 16-Bit Non-Inverting 3-State, 20-Pin QSOP
- Nexperia 74LVC245APW 18 Bus Transceiver 20-Pin TSSOP20
- Nexperia 74HC245PW 18 Bus Transceiver 1-Bit Non-Inverting, 20-Pin TSSOP20
- Nexperia 74HC245D 18 Bus Transceiver 20-Pin SOIC
