- RS Stock No.:
- 606-1966
- Mfr. Part No.:
- HD74LV2G245AUSE-E
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 606-1966
- Mfr. Part No.:
- HD74LV2G245AUSE-E
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Uni Logic Family, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 34 ns @ 1.8 V |
Dimensions | 2 x 2.3 x 0.7mm |
Height | 0.7mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 2.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |