- RS Stock No.:
- 662-8483
- Mfr. Part No.:
- SN74LV245APWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8483
- Mfr. Part No.:
- SN74LV245APWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Logic Family | LV |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Maximum Propagation Delay Time @ Maximum CL | 15.9 ns @ 2.5 V |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 6.5mm |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |