Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Bus Transceivers
onsemi 74LVX3245MTC, 18 Bus Transceiver, 8-Bit Non-Inverting CMOS, 24-Pin TSSOP
RS Stock No.:
761-3937
Mfr. Part No.:
74LVX3245MTCX
Brand:
onsemi
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
761-3937
Mfr. Part No.:
74LVX3245MTCX
Brand:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
74LVX3245, 8-Bit Dual Supply Translating Transceiver with 3-State Outputs
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
74LVX Family, Fairchild Semiconductors
Advanced Low-Voltage CMOS logic
Operating Voltage +2.7 to +5.5
Compatibility: Input LVTTL/TTL, Output LVTTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVX Family
Attribute
Value
Logic Family
74LVX
Logic Function
Translating Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
8
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Input Level
TTL
Output Level
CMOS
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
9ns
Height
1mm
Minimum Operating Temperature
-40 °C
Length
7.8mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Dimensions
7.8 x 4.4 x 1mm
Minimum Operating Supply Voltage
2.7 V, 4.5 V
Width
4.4mm
Maximum Operating Supply Voltage
3.6 V, 5.5 V