- RS Stock No.:
- 806-2615
- Mfr. Part No.:
- MC100EP17DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2615
- Mfr. Part No.:
- MC100EP17DTG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Driver, Receiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Input Level | ECL |
Output Level | ECL |
Maximum Propagation Delay Time @ Maximum CL | 360ps |
Minimum Operating Supply Voltage | 3 V |
Length | 6.6mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.6 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Width | 4.5mm |
Maximum Operating Supply Voltage | 5.5 V |