Schneider Electric Cross Elbow Busbar Trunking, 290 → 1200mm, 1000A, Canalis Series
- RS Stock No.:
- 335-146
- Mfr. Part No.:
- KSA1000DMBK43F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9,459.93
(exc. GST)
$10,878.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,459.93 |
*price indicative
- RS Stock No.:
- 335-146
- Mfr. Part No.:
- KSA1000DMBK43F
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Cross Elbow Busbar Trunking | |
| Length | 290 → 1200mm | |
| Operating Voltage | 230 → 690V | |
| Rated Current | 1000A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Cross Elbow Busbar Trunking | ||
Length 290 → 1200mm | ||
Operating Voltage 230 → 690V | ||
Rated Current 1000A | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis KSA1000 multiple elbow is an aluminium busbar trunking system designed for 800/1000A applications. It features all sides made to measure, allowing for a customized installation based on specific needs. The system includes one fire barrier for enhanced safety, providing additional protection against fire hazards. Power is routed downward and then turns right, offering flexibility in power distribution.
RoHS compliant
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Mercury free
IK08 conforming to IEC 62262
IEC 61439-1 and IEC 61439-6 standard
Related links
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 630A, Canalis Series
- Schneider Electric Tee Elbow Busbar Trunking 1000A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series
- Schneider Electric Cross Elbow Busbar Trunking 400A, Canalis Series

