Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V

Subtotal (1 unit)*

$1,526.91

(exc. GST)

$1,755.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,526.91

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
578-366
Mfr. Part No.:
VW3A98CTM03
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

480 V

Material

Metal

Range

Altivar Process Modular

For Use With

110…800 kW, Power module APM, 380.480 V

Standards/Approvals

No

Series

Altivar Process Modular

COO (Country of Origin):
CN
The Schneider Electric Mains Terminal Extension Plates, Altivar, are designed for single drives with UL certification.

Compitable with Power module APM

Related links