- RS Stock No.:
- 191-9525
- Mfr. Part No.:
- A9XPV648
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 191-9525
- Mfr. Part No.:
- A9XPV648
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
Specifications
Attribute | Value |
---|---|
Rated Operational Voltage | 230V |
Range | Acti9 |
Electrical Phase | 1 |
Current Rating | 80A |
Pitch | 9mm |
For Use With | Acti 9 DT40, Acti 9 DT40 Vigi, Vigi TG40, Vigi TG60, Multi 9 N40, Multi 9 N40 Vigi, Acti9 iDT40, Acti9 iDD40, Acti9 iDD40 TG, Vigi iTG40, Acti9 iIG40, Acti9 iDT40K, Acti9 iDD40K, Acti9 iIG40K |
Colour | White |