Clipsal Electrical MAX9 Busbar, 230 V ac, 9 mm Pitch

Subtotal (1 unit)*

$72.05

(exc. GST)

$82.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.05

*price indicative

RS Stock No.:
282-3901
Mfr. Part No.:
MX9B112
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Busbar

Rated Operational Voltage

230 V ac

Range

MAX9

Number of Poles

1

Standards/Approvals

AS NZS 61439-3, AS NZS 3000 EU RoHS

Pitch

9mm

Current Rating

100 A

Colour

White

Number of Modules

12

COO (Country of Origin):
ID
The Clipsal Electrical MAXBAR is slim type top feed comb bus bar. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 2 connector and 2 tooth covers. The Ue rated operational voltage is 230 VAC. The Ui rated insulation voltage is 500V.

Mercury free

Toxic heavy metal free

Green Premium product

Compliant with EU RoHS Directive

Related links