Clipsal Electrical MAX9 Busbar, 230 V ac, 18 mm Pitch
- RS Stock No.:
- 282-3908
- Mfr. Part No.:
- MX9B157P
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$157.75
(exc. GST)
$181.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.75 |
*price indicative
- RS Stock No.:
- 282-3908
- Mfr. Part No.:
- MX9B157P
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V ac | |
| Range | MAX9 | |
| Number of Poles | 1 | |
| Standards/Approvals | AS NZS 61439-3, AS NZS 3000 EU RoHS | |
| Current Rating | 100 A | |
| Pitch | 18mm | |
| Colour | Grey | |
| Number of Modules | 57 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V ac | ||
Range MAX9 | ||
Number of Poles 1 | ||
Standards/Approvals AS NZS 61439-3, AS NZS 3000 EU RoHS | ||
Current Rating 100 A | ||
Pitch 18mm | ||
Colour Grey | ||
Number of Modules 57 | ||
- COO (Country of Origin):
- DE
The Clipsal Electrical Pin comb bus bar has 1P and 57 modules. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 10 end pieces and tooth covers. The Ue rated operational voltage is 230VAC and Ui rated insulation voltage is 500V.
Mercury free
Toxic heavy metal free
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Clipsal Electrical Insulated MAX9 Busbar 18 mm Pitch
- Schneider Electric Resi9 R9PX Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
- Schneider Electric Resi9 R9PXH2 Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
