Clipsal Electrical Insulated MAX9 Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 282-3913
- Mfr. Part No.:
- MX9B321N
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$154.01
(exc. GST)
$177.11
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.01 |
*price indicative
- RS Stock No.:
- 282-3913
- Mfr. Part No.:
- MX9B321N
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Material | Insulated | |
| Range | MAX9 | |
| Number of Poles | 3 | |
| Standards/Approvals | AS NZS 3000 EU RoHS, AS NZS 61439-3 | |
| Pitch | 18mm | |
| Current Rating | 100 A | |
| Number of Modules | 21 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Material Insulated | ||
Range MAX9 | ||
Number of Poles 3 | ||
Standards/Approvals AS NZS 3000 EU RoHS, AS NZS 61439-3 | ||
Pitch 18mm | ||
Current Rating 100 A | ||
Number of Modules 21 | ||
Colour White | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical MAXBAR is slim type top feed comb bus bar. The rated current is 100A. Comb bus bar mounting mode is horizontal and cuttable. The provided components are 1 connector, 6 tooth covers, 2 end pieces and 1 neutral terminal block. The Ue rated operational voltage is 230 VAC. The Ui rated insulation voltage is 500V.
Mercury free
Toxic heavy metal free
Green Premium product
Compliant with EU RoHS Directive
Related links
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Clipsal Electrical MAX9 Busbar 9 mm Pitch
- Clipsal Electrical MAX9 Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 1 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 4 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 3 Phase Busbar 18 mm Pitch
- Siemens Copper SENTRON 5ST 2 Phase Busbar 18 mm Pitch
