- RS Stock No.:
- 433-4515
- Mfr. Part No.:
- 21090
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$114.55
(exc. GST)
$131.73
(inc. GST)
Units | Per unit |
1 + | $114.55 |
- RS Stock No.:
- 433-4515
- Mfr. Part No.:
- 21090
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Prodis connection busbars
The connection busbars ensure correct installation of all "Prodis compatible" systems; DT 40 (1P+N and 3P+N), TL, CT, ITG 40, CM, etc.
The busbars can be cut using a saw.
The busbars can be cut using a saw.
Standards
EN 60947-7 and EN 60439-1
Approvals
NF USE
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Pitch | 9mm |
For Use With | DPN |